| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC07DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 7 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC07DSXN |
JCC07DSXN
| Heilind Number: | SULJCC07DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC07DSXN |
| ECAD Model: |
Specifications
Detailed Description
The JCC07DSXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it offers reliable power transmission. The contact material is gold-plated Beryllium Copper, providing excellent signal integrity. Its straight orientation, 1-row design, and 2.54mm pitch make for easy installation on PCBs. With a operating temperature range of -65 to 150°C, it is suitable for harsh environments. The JCC07DSXN is ideal for industries requiring high reliability and performance, such as aerospace, defense, and telecommunications.

