| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC07DSXS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 7 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC07DSXS |
JCC07DSXS
| Heilind Number: | SULJCC07DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC07DSXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC07DSXS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a contact material of PA9T and Beryllium Copper and gold contact plating, this connector ensures secure and efficient power transmission. Featuring a straight orientation and side hole mount type, it offers easy installation on circuit boards. The 7-position, 1-row design with a pitch of 2.54mm suits various connectivity needs. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, it guarantees stable performance even in extreme conditions. The matte tin termination plating enhances durability. Perfect for industrial applications, this connector is a vital component for seamless electronic connections.

