JCC08DCKD-S288

Heilind Number:SULJCC08DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULJCC08DCKD-S288

Detailed Description

Introducing the JCC08DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Featuring a gendered female interface with two rows, it offers a secure fit for 16 positions. The termination method, Card Extender, and contact material of Beryllium Copper with Gold plating guarantee optimal signal transmission. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent electrical requirements. The connector's pitch of 2.54 mm (.1 in) and orientation of Straddle make it versatile for various PCB layouts. Operating efficiently in temperatures ranging from -65 to 150 °C, and with a tail length of .175 in (4.45 mm), it provides durability and stability. The termination plating of Matte Tin ensures long-term performance. Ideal for high-reliability applications, the JCC08DCKD-S288 is a top choice in the realm of PCB connectors.