JCC08DCKD

Heilind Number:SULJCC08DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DCKD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DCKD

Detailed Description

JCC08DCKD features a high-performance Board To Board PCB Connector, designed for demanding applications that require reliable power and signal transmission. This female connector, with two rows and 16 positions, boasts a durable construction with PA9T and Beryllium Copper materials, ensuring long-term functionality. Gold-plated contacts offer excellent conductivity, while the loop bellow contact type and straight orientation enhance signal integrity. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. Its clearance hole mount type and thru-hole termination method provide easy and secure installation on PCBs. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. The matte tin termination plating guarantees corrosion resistance, further enhancing its durability. With a compact size of 9.4mm width and 15.49mm height, this connector is space-efficient without compromising on performance. Whether in aerospace, defense, or industrial applications, the JCC08DCKD is a dependable connectivity solution.