JCC08DCKI-S288

Heilind Number:SULJCC08DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULJCC08DCKI-S288

Detailed Description

The JCC08DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PA9T and precision-machined Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage rating of 700VAC. With a compact design, it offers 16 positions in a straddle orientation, ideal for space-constrained layouts. The threaded mount and card extender termination method provide secure and stable connectivity, while the loop bellow contact type guarantees excellent signal integrity. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a tail length of 4.45mm and a low connector height of 15.49mm, it offers easy installation and space-saving benefits. Certified for quality and compliance, the JCC08DCKI-S288 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.