JCC08DCKI

Heilind Number:SULJCC08DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULJCC08DCKI

Detailed Description

Introducing the JCC08DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. Featuring a female gender and two rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The contact material of Beryllium Copper with gold plating ensures excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent electrical requirements. The loop bellow contact type and straight orientation provide ease of use. With 16 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for harsh environments. At a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. This connector, classified under the hi-rel category, delivers superior performance in critical applications. Upgrade your connectivity solutions with the JCC08DCKI.