JCC08DCKN

Heilind Number:SULJCC08DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DCKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DCKN

Detailed Description

Introducing JCC08DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures reliable conductivity. Featuring a female gender with two rows and a straight orientation, it offers easy and secure connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. With 16 positions and a pitch of 2.54mm, it allows for versatile board layout. The termination method is through-hole with matte tin plating, suitable for efficient soldering. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient on the PCB. Trust JCC08DCKN for high-reliability connections in your electronic designs.