JCC08DCKS

Heilind Number:SULJCC08DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DCKS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DCKS

Detailed Description

Featuring a high-performance design, the JCC08DCKS Board To Board PCB Connector is a top-of-the-line component for your electronic connectivity needs. With a compact and durable construction, this connector boasts PA9T and Beryllium Copper materials, ensuring both reliability and conductivity. Its female gender, side hole mount type, and thru-hole termination method offer versatile installation options. The 16-position connector, with 2 rows and a pitch of 2.54mm (.1 in), allows for efficient signal transfer. Contact plating in gold and contact material in Beryllium Copper guarantee optimal performance, even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its functionality. Measuring .61 inches in height and 9.4mm (.37 in) in width, this connector is compact yet powerful, making it ideal for various PCB and card edge connection setups. Whether in industrial, commercial, or aerospace settings, the JCC08DCKS is the perfect solution for high-reliability connectivity requirements.