JCC08DCKT

Heilind Number:SULJCC08DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DCKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DCKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DCKT

Detailed Description

Introducing the JCC08DCKT, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a rugged construction with PA9T and Beryllium Copper materials, ensures optimal durability and reliability in various environments. With a contact rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 16-position, two-row design with a pitch of 2.54mm offers ample connectivity options. Gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial settings. Its straight orientation, threaded mount type, and through-hole termination method facilitate easy and secure installation. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Perfect for use in aerospace, defense, and other mission-critical applications, the JCC08DCKT sets a new standard for performance and reliability in PCB connectors, meeting the highest quality standards.