| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC08DETH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC08DETH |
JCC08DETH
| Heilind Number: | SULJCC08DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC08DETH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC08DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row configuration, this connector offers reliable connectivity in tight spaces. Featuring PA9T and Beryllium Copper construction, it ensures durability and long-lasting performance. The 16 cantilever contacts, plated with gold for optimal conductivity, can handle up to 3A of current at 700VAC. With a clearance hole mount and through-hole termination, installation is easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained designs. Trust the JCC08DETH for your high-reliability connectivity needs.

