JCC08DEYH

Heilind Number:SULJCC08DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULJCC08DEYH

Detailed Description

Introducing SKU JCC08DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector offers reliable power and signal transmission. Featuring two rows and 16 positions, it ensures secure connectivity in complex circuit layouts. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Its cantilever contact type and thru-hole termination method make for easy and efficient assembly. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving integration. Trust in the performance and quality of this PA9T and Beryllium Copper connector for your next electronics project.