JCC08DEYI

Heilind Number:SULJCC08DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DEYI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DEYI

Detailed Description

The JCC08DEYI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 16 positions each, it offers reliable connectivity in complex electronic systems. Featuring a female gender and straight orientation, it is easy to integrate into your PCB layout. The contacts, made of PA9T and Beryllium Copper with gold plating, ensure excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. The termination method is through-hole, with matte tin plating for secure attachment to the PCB. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution for your connectivity needs. Whether used in aerospace, automotive, or industrial applications, the JCC08DEYI guarantees high reliability and performance.