JCC08DKAD

Heilind Number:SULJCC08DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKAD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKAD

Detailed Description

Introducing the JCC08DKAD, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic devices. With PA9T housing and Beryllium Copper contacts plated in gold, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Featuring a compact design with two rows of 16 positions each, it offers versatility in PCB assembly. The clearance hole mount type and thru-hole termination method make installation hassle-free. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for various applications. The cantilever contact type and right-angle orientation further enhance its functionality. With a tail length of 2.54mm and dimensions of 13.97mm in height and 9.4mm in width, this connector is space-saving yet robust. Its matte tin termination plating ensures durability. Ideal for use in demanding environments, the JCC08DKAD is a dependable solution for your connectivity needs.