JCC08DKAN

Heilind Number:SULJCC08DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKAN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKAN

Detailed Description

The JCC08DKAN is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 16 female contacts with gold plating on beryllium copper, it guarantees excellent conductivity and durability. The cantilever contact type and right-angle orientation provide secure connections in tight spaces. With a pitch of 2.54mm (.1 in) and termination method through-hole with matte tin plating, it offers easy and reliable installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications in aerospace, defense, and industrial sectors. Trust the JCC08DKAN for high-reliability connectivity in your critical systems.