JCC08DKAS

Heilind Number:SULJCC08DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKAS

Detailed Description

The JCC08DKAS is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a female gender with two rows of contacts, this connector is suitable for various applications. The contact material is made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the needs of both power and signal connections. The cantilever contact type and right-angle orientation provide ease of use and space-saving benefits. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh industrial environments. With a tail length of 2.54mm and a compact design, it offers versatility in PCB layouts. The matte tin termination plating ensures secure soldering connections. In summary, the JCC08DKAS is a reliable and high-quality connector, perfect for various PCB applications.