JCC08DKDD

Heilind Number:SULJCC08DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKDD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKDD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKDD

Detailed Description

Featuring PA9T and Beryllium Copper construction, SKU JCC08DKDD is a high-performance female connector designed for demanding applications. With a 3A amperage rating and two rows of contacts on a 2.54mm pitch, it ensures efficient power and signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Its cantilever contact type and thru hole termination method provide secure and reliable connections. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With 16 positions and a tail length of 4.06mm, it offers versatility in board-to-board and card edge connectivity. The matte tin termination plating ensures compatibility with a wide range of PCBs. Measuring 15.49mm in height and 9.4mm in width, it is compact yet highly functional. Ideal for use in aerospace, defense, and industrial systems, this connector, although not hi-rel certified, delivers exceptional performance and longevity.