JCC08DKDI

Heilind Number:SULJCC08DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKDI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKDI

Detailed Description

The JCC08DKDI is a high-performance 2-row female connector, meticulously crafted with PA9T and Beryllium Copper for unparalleled durability and conductivity. Designed for industrial applications, this connector boasts a current rating of 3A and a voltage resistance of 700VAC, making it ideal for power transmission. Its cantilever contact type ensures reliable connections, while the gold-plated Beryllium Copper contacts guarantee optimal signal integrity. With a pitch of 2.54mm and 16 positions, it offers versatile connectivity options. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for demanding environments. Its compact form factor, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained setups. The matte tin termination plating enhances solderability, ensuring easy installation. Whether used in board-to-board or card edge connections, the JCC08DKDI excels in performance and reliability, meeting the stringent requirements of various industries. ( JCC08DKDI, Category: Board To Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, Products, Hi-Rel: No, Acronym: JCC08DKDI)