JCC08DKDS

Heilind Number:SULJCC08DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKDS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKDS

Detailed Description

Introducing the JCC08DKDS, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and voltage capability of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows with 16 positions spaced at a pitch of 2.54mm, it offers ample connectivity options. The contact material, Beryllium Copper plated with gold, guarantees excellent conductivity and corrosion resistance. Its Cantilever contact type and Thru Hole termination method provide secure and durable connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a low profile design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. The Matte Tin termination plating further enhances its durability. Ideal for high-reliability applications, the JCC08DKDS is a top choice for engineers seeking quality and performance in their designs.