JCC08DKED

Heilind Number:SULJCC08DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKED
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKED
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKED

Detailed Description

Introducing the JCC08DKED, a high-performance female board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity with an amperage rating of 3A and voltage capability of 700VAC. With two rows of 16 cantilever contacts plated in gold for optimal signal transmission, it guarantees secure and low-resistance connections. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the board. Matte tin termination plating enhances solderability. Perfect for applications where reliability is paramount, the JCC08DKED is a dependable choice for your connectivity needs.