JCC08DKEI

Heilind Number:SULJCC08DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKEI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKEI

Detailed Description

The JCC08DKEI is a high-performance female PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it ensures reliable connectivity in harsh environments. Featuring two rows of 16 cantilever contacts made of durable Beryllium Copper with gold plating, it offers excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. With a pitch of 2.54 mm (.1 in) and a compact design measuring 13.97 mm (.55 in) in height and 9.4 mm (.37 in) in width, it is ideal for space-constrained layouts. The matte tin termination plating ensures solderability and RoHS compliance. Perfect for hi-rel applications, this connector is suitable for use in aerospace, defense, and industrial electronics. Elevate your PCB designs with the JCC08DKEI.