JCC08DKES

Heilind Number:SULJCC08DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKES
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKES

Detailed Description

Featuring a robust construction, the JCC08DKES PCB Connector offers high-performance connectivity for demanding applications. With a contact material of Beryllium Copper and gold contact plating, this connector ensures reliable signal transmission. Its cantilever contact type and right-angle orientation make it ideal for space-constrained PCB layouts. Supporting up to 700 VAC and 3 A of current, it guarantees efficient power delivery. Designed for durability, it operates smoothly in a wide temperature range from -65 to 150 °C. With a board-to-board configuration, 16 positions, and 2.54 mm pitch, it facilitates secure and precise connections. The side hole mount type and thru-hole termination method simplify installation. Its compact dimensions of 13.97 mm in height and 9.4 mm in width save valuable board space. The matte tin termination plating ensures long-term performance. Perfect for industrial and commercial electronics, the JCC08DKES is a reliable solution for your connectivity needs.