JCC08DKET

Heilind Number:SULJCC08DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKET
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKET
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKET

Detailed Description

The JCC08DKET is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in rugged environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and gold plating guarantee excellent conductivity and durability. The right-angle orientation and threaded mount type offer flexibility in installation, while the thru-hole termination method ensures secure attachment to the PCB. With 16 positions across 2 rows and a pitch of 2.54mm, it allows for efficient signal routing. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh conditions. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating further enhances its reliability. Overall, the JCC08DKET is a top-of-the-line connector that meets the stringent requirements of hi-rel industries.