JCC08DKMD

Heilind Number:SULJCC08DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULJCC08DKMD

Detailed Description

Introducing SKU JCC08DKMD, a high-performance female connector designed for superior connectivity in electronic applications. Crafted from PA9T and Beryllium Copper, this connector ensures durability and reliability. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees excellent conductivity. Featuring two rows and 16 positions with a pitch of 2.54mm, it offers efficient signal transmission. The clearance hole mount type and wire wrap termination method make installation a breeze. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, it's suitable for diverse environments. Its cantilever contact type and straight orientation further enhance usability. The connector's tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm ensure compatibility with various devices. With termination plating in Matte Tin, it meets high-quality standards for Board to Board PCB and Card Edge connectors. Elevate your electronic connections with the JCC08DKMD.