JCC08DKMH

Heilind Number:SULJCC08DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKMH

Detailed Description

This high-quality PA9T & Beryllium Copper Female Connector, with SKU JCC08DKMH, is designed for reliable board-to-board or card edge connections in electronic applications. Featuring a 2.54mm (.1 in) pitch and two rows of 16 contacts each, it offers precise connectivity. The Cantilever contact type with Gold plating ensures excellent signal transmission, while the Matte Tin termination plating guarantees durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in various environments. Its straight orientation and clearance hole mount type make installation convenient. The 14.22mm (.56 in) tail length allows for secure wire wrap termination. Measuring just 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, this connector is compact yet efficient. Perfect for applications where performance and reliability are paramount.