JCC08DKMI

Heilind Number:SULJCC08DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKMI

Detailed Description

Introducing the JCC08DKMI, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two rows of 16 cantilever contacts plated with gold offer excellent conductivity and corrosion resistance. Termination is made easy with threaded mount and wire wrap methods, while the matte tin plating ensures secure connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Compact in size with a height of 15.49mm and a width of 9.4mm, it is perfect for space-constrained applications. Trust the JCC08DKMI for your connectivity needs, meeting the highest standards in performance and reliability.