JCC08DKMS

Heilind Number:SULJCC08DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKMS

Detailed Description

Featuring PA9T and Beryllium Copper construction, SKU JCC08DKMS is a high-performance female connector designed for robust connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage tolerance, it ensures reliable power transmission. The two-row, side-hole mount configuration with wire wrap termination method offers secure and efficient installation. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation, along with 16 positions, facilitate precise connections. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, this connector is suitable for various PCB applications. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for use in diverse industrial settings. Termination plating of matte tin ensures further durability. This connector falls under the category of Board To Board PCB Connectors and Card Edge Connectors, making it a versatile solution for your connectivity needs.