JCC08DKMT

Heilind Number:SULJCC08DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKMT

Detailed Description

The SKU JCC08DKMT features a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm (.1 in) and 16 positions spread across 2 rows, this connector ensures secure and efficient connections. Its PA9T housing, combined with Beryllium Copper contacts plated with gold, guarantees durability and excellent conductivity. The cantilever contact type, operating at an amperage of 3A and voltage of 700VAC, offers reliable performance even in demanding environments. Utilizing a threaded mount type and wire wrap termination method, installation is straightforward. With a wide operating temperature range of -65 to 150°C, this connector is suitable for various industrial applications. Its compact dimensions, measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, make it ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes, meeting modern environmental standards. Trust in the JCC08DKMT for robust and efficient board-to-board connectivity.