JCC08DKND

Heilind Number:SULJCC08DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKND
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKND

Detailed Description

Introducing the JCC08DKND, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 16 female contacts, this connector ensures reliable connectivity in any setup. The contact material, beryllium copper, combined with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it's suitable for a wide range of power and signal transmission tasks. Its cantilever contact type and straddle orientation make for easy and secure mating. The clearance hole mount type and card extender termination method facilitate efficient installation. With a tail length of 15.37mm (.605 in) and a compact connector height and width of 13.97mm (.55 in) and 9.4mm (.37 in) respectively, it offers space-saving benefits without compromising performance. Meeting stringent quality standards, this connector is ideal for use in various industries, ensuring robust and dependable connections even in harsh environments. Upgrade your connectivity solutions with the JCC08DKND.