JCC08DKNH

Heilind Number:SULJCC08DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKNH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKNH

Detailed Description

The JCC08DKNH is a high-performance female PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures robust connectivity. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. The connector, with two rows and 16 positions, offers ample connectivity options. Utilizing a clearance hole mount type and card extender termination method, it facilitates easy installation. The cantilever contact type with gold plating ensures low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Its matte tin termination plating enhances soldering reliability. Perfect for board-to-board and card edge connections, the JCC08DKNH is a versatile solution for your connectivity needs.