JCC08DKNS

Heilind Number:SULJCC08DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKNS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKNS

Detailed Description

The JCC08DKNS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 16 positions across 2 rows, this connector offers reliable connectivity in compact spaces. The female connector, made of PA9T and Beryllium Copper with gold contact plating, ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of environments. The cantilever contact type with a termination method of Card Extender guarantees secure connections. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it is space-efficient. The termination plating of Matte Tin further enhances its performance. Ideal for high-reliability applications, the JCC08DKNS is a top choice for engineers seeking quality connectors.