JCC08DKNT

Heilind Number:SULJCC08DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKNT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKNT

Detailed Description

Introducing the JCC08DKNT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures robust and reliable connectivity. With a female gender, it features two rows of 16 positions each, offering ample connectivity options. The threaded mount type and card extender termination method guarantee secure attachment to PCBs. Its cantilever contact type with gold plating on Beryllium Copper contacts enables efficient signal transmission, rated for up to 3A and 700VAC. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable board space. Additionally, the Matte Tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the JCC08DKNT is the perfect choice for high-reliability connectivity solutions.