JCC08DKRH

Heilind Number:SULJCC08DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULJCC08DKRH

Detailed Description

This high-quality PCB connector, SKU JCC08DKRH, is designed for optimal performance in demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The connector, with 2 rows and 16 positions on a 2.54mm pitch, offers versatile connectivity options. Its Cantilever contact type and Straddle orientation provide secure mating. Utilizing a Card Extender termination method with Matte Tin plating, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150 °C, this component is ideal for hi-rel applications in aerospace, defense, and industrial sectors. With a compact size of 13.97mm height and 9.4mm width, it saves space on the PCB while delivering exceptional performance. Trust in the JCC08DKRH for your critical board-to-board connection needs.