JCC08DKRN

Heilind Number:SULJCC08DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKRN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKRN

Detailed Description

Introducing the JCC08DKRN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring Beryllium Copper contact material with gold plating, this connector ensures reliable power transmission with a 3A amperage capacity and a voltage rating of 700 VAC. With a compact design featuring two rows of 16 cantilever contacts, it offers efficient connectivity in a straddle orientation. The termination method of card extender with matte tin plating guarantees secure and durable attachment. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is perfect for use in harsh environments. With a tail length of 5.97mm, a connector height of 13.97mm, and a width of 9.4mm, it provides easy installation and space-saving benefits. Trust the JCC08DKRN for exceptional performance in your electronic assemblies.