JCC08DKRS

Heilind Number:SULJCC08DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULJCC08DKRS

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, SKU JCC08DKRS is a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage withstand of 700 VAC, this connector ensures reliable power transmission. Its two rows and 16 positions, with a pitch of 2.54mm, offer ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The cantilever contact type and side hole mount with card extender termination method make for easy and secure installation. With a compact design, measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The termination plating of Matte Tin ensures soldering integrity. Classified under high-quality Board to Board and Card Edge Connectors, this component, with its JCC08DKRS acronym, is a reliable choice for your connectivity needs.