JCC08DKSD

Heilind Number:SULJCC08DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKSD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKSD

Detailed Description

The JCC08DKSD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures superior conductivity and durability. With a maximum voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The Cantilever contact type and Thru-Hole termination method provide secure and stable connections. With 16 positions arranged in two rows and a pitch of 2.54mm, it offers versatile connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust in the JCC08DKSD for high-reliability board-to-board connections in your electronic designs.