JCC08DKSH

Heilind Number:SULJCC08DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKSH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKSH

Detailed Description

The JCC08DKSH is a high-performance connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The two-row design with 16 positions allows for efficient PCB connections. Gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, it guarantees performance in extreme conditions. The straight orientation and clearance hole mount type facilitate easy installation. Compact yet durable, the JCC08DKSH is a vital component in high-reliability systems.