JCC08DKSI

Heilind Number:SULJCC08DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULJCC08DKSI

Detailed Description

This high-performance board-to-board PCB connector, SKU JCC08DKSI, is meticulously crafted for superior connectivity in demanding applications. Featuring a female gender with two rows and a threaded mount type, it ensures secure installation. The contact material of PA9T and Beryllium Copper, with gold plating, guarantees reliable conductivity, even at a high voltage of 700 VAC. With a cantilever contact type and straight orientation, it offers precise and efficient signal transmission. The 16 positions, spaced at a pitch of 2.54mm (.1 in), allow for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is designed for durability. Its compact dimensions, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), make it ideal for space-constrained PCB layouts. The termination method through hole, with matte tin plating, ensures easy and secure soldering. A must-have component in the realm of hi-rel electronics, the JCC08DKSI connector excels in performance and reliability.