JCC08DKSN

Heilind Number:SULJCC08DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKSN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKSN

Detailed Description

The JCC08DKSN is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability. With an amperage rating of 3A and a voltage capability of 700VAC, it is suitable for power-intensive setups. The female gender and 16 positions cater to diverse connectivity needs. Its cantilever contact type and gold plating guarantee excellent signal transmission. With a straight orientation and no mounting requirement, installation is hassle-free. Operating smoothly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The Matte Tin termination plating enhances conductivity and corrosion resistance. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. In summary, the JCC08DKSN is a top choice for high-reliability board-to-board and card edge connections.