JCC08DKSS

Heilind Number:SULJCC08DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKSS

Detailed Description

Introducing the JCC08DKSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Crafted with PA9T and Beryllium Copper materials, this connector ensures robust connectivity. Featuring a female gender with two rows and a side-hole mount type, it offers convenient installation. The thru-hole termination method and gold-plated Beryllium Copper contacts guarantee excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The cantilever contact type and straight orientation, along with 16 positions and .19-inch tail length, provide versatility in connection options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Its compact design, with a height of .61 inches and a width of 9.4mm, allows for space-efficient PCB integration. With matte tin termination plating and adherence to high-reliability standards, the JCC08DKSS is the perfect choice for mission-critical electronic systems.