| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC08DKUD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULJCC08DKUD |
JCC08DKUD
| Heilind Number: | SULJCC08DKUD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC08DKUD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU JCC08DKUD, a high-performance female connector designed for optimal power transmission. Crafted with PA9T and Beryllium Copper, this connector ensures durability and reliability in demanding environments. With a contact material of Beryllium Copper and gold plating, it guarantees efficient conductivity. Featuring a right-angle orientation and clearance hole mount type, it offers easy installation on PCB boards. Its cantilever contact type and 16 positions provide secure connectivity. Operating at -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for a wide range of applications. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-restricted installations. Trust in the performance and quality of this connector for your connectivity needs.

