JCC08DKUI

Heilind Number:SULJCC08DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKUI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKUI

Detailed Description

Introducing our high-performance JCC08DKUI PCB Connector, designed with precision and durability in mind. Crafted with PA9T and Beryllium Copper materials, this connector guarantees reliable conductivity. With an amperage of 3A and a voltage rating of 700 VAC, it ensures safe and efficient power transmission. Featuring a Female gender, 2 rows, and threaded mount type, installation is effortless. The termination method of Thru Hole and contact plating in Gold further enhance its longevity. With a pitch of 2.54mm, it offers precise alignment. The Cantilever contact type and Right Angle orientation cater to various connectivity needs. Boasting 16 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for diverse environments. The Matte Tin termination plating adds an extra layer of protection. Classified under hi-rel, it guarantees quality performance. In the category of Board To Board PCB Connectors and Card Edge Connectors, this product stands out for its superior quality and functionality. Upgrade your connectivity solutions with the JCC08DKUI.