JCC08DKUN

Heilind Number:SULJCC08DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKUN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKUN

Detailed Description

The JCC08DKUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage of 700VAC, this connector is suitable for power and signal transmission. Its 16 positions with 2 rows offer ample connectivity options, while the right-angle orientation and thru-hole termination method allow for easy installation onto PCBs. Gold-plated contacts and matte tin plating provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, the JCC08DKUN guarantees performance in extreme conditions. Ideal for aerospace, defense, and other high-reliability applications, this connector meets the stringent requirements of the industry.