JCC08DKUS

Heilind Number:SULJCC08DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULJCC08DKUS

Detailed Description

Introducing the JCC08DKUS, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust and reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 700VAC, it meets stringent power requirements. The Cantilever contact type and Gold plating guarantee excellent signal transmission, while the Matte Tin termination plating offers durable solder joints. With 16 positions and 2 rows, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications. Its Right Angle orientation and Side Hole mount type offer flexibility in installation, while its compact size, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Trust the JCC08DKUS for high-reliability connections in your PCB designs.