JCC08DKUT

Heilind Number:SULJCC08DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DKUT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DKUT

Detailed Description

Introducing SKU JCC08DKUT, a high-performance female connector designed for optimal power transmission in electronic devices. Crafted with PA9T and Beryllium Copper materials, this connector guarantees durability and efficiency. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable operation even in demanding applications. Featuring two rows with 16 positions and a 2.54mm pitch, it offers versatile connectivity options. The cantilever contact type and gold plating enhance conductivity, while the threaded mount type and thru-hole termination method ensure secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for use in extreme environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Trust in the JCC08DKUT for seamless board-to-board or card edge connections in your electronic assemblies.