| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC08DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC08DRAH |
JCC08DRAH
| Heilind Number: | SULJCC08DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC08DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC08DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a female gender and right-angle orientation, it offers flexibility in installation. The two rows of 16 gold-plated contacts with a pitch of 2.54mm provide efficient signal transmission up to 700VAC at 3A. The Full Bellow contact type and Thru Hole termination method guarantee secure connections. Operating from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the JCC08DRAH for superior performance in your connectivity needs.

