JCC08DRAI

Heilind Number:SULJCC08DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DRAI

Detailed Description

The JCC08DRAI is a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The threaded mount type and thru-hole termination method ensure secure and stable connections on the PCB. Gold-plated contacts provide excellent conductivity and corrosion resistance. With two rows of 16 positions each, this connector offers ample connectivity options. The right-angle orientation and compact dimensions make it ideal for space-constrained installations. Operating in a wide temperature range from -65°C to 150°C, it is suitable for harsh environments. Matte tin termination plating enhances solderability. Meeting high-quality standards, this connector is perfect for board-to-board and card edge applications in various industries.