| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC08DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC08DRAN |
JCC08DRAN
| Heilind Number: | SULJCC08DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC08DRAN |
| ECAD Model: |
Specifications
Detailed Description
JCC08DRAN. This PA9T and Beryllium Copper female connector, featuring a contact amperage of 3A, is designed for high-performance board-to-board PCB connections. With two rows and a pitch of 2.54mm, it offers 16 gold-plated contacts for reliable signal transmission. The full bellow contact type ensures secure mating, while the right-angle orientation and no mounting requirement allow for flexible installation. Operating in a wide temperature range of -65 to 150°C and with a maximum voltage of 700VAC, this connector is suitable for various industrial applications. Its matte tin termination plating enhances durability. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. The JCC08DRAN is a dependable solution for demanding electronic systems.

