| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC08DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC08DRAS |
JCC08DRAS
| Heilind Number: | SULJCC08DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC08DRAS |
| ECAD Model: |
Specifications
Detailed Description
The JCC08DRAS connector features a durable construction of PA9T and Beryllium Copper, ensuring reliable performance in various applications. With a current rating of 3A and voltage capacity of 700VAC, it offers robust power delivery. The female connector has two rows and utilizes a side-hole mount type with thru-hole termination for easy and secure installation. Its 16 full bellow contacts are plated with gold for optimal conductivity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The right-angle orientation and compact dimensions make it space-efficient, with a connector height of 10.95mm and width of 8.38mm. Tailored for board-to-board PCB and card edge connections, the JCC08DRAS is a high-performance solution for your connectivity needs.

