JCC08DREH

Heilind Number:SULJCC08DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DREH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DREH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DREH

Detailed Description

The JCC08DREH connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for female gender applications, it offers two rows of contacts with a 2.54mm (.1 in) pitch, accommodating 16 positions. The clearance hole mount type and eyelet termination method simplify installation. With Beryllium Copper contacts plated in gold and termination plated in matte tin, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 150°C, and rated for 700 VAC, it meets high standards for safety and performance. Its straight orientation and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it versatile for various PCB and card edge connectivity applications. Whether in industrial, aerospace, or telecommunications settings, this connector, part of the hi_rel category, is a dependable choice for ensuring secure and efficient electronic connections.