JCC08DREI

Heilind Number:SULJCC08DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DREI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DREI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DREI

Detailed Description

SKU JCC08DREI features a female connector with 16 positions and a dual-row design, offering efficient board-to-board or card edge connectivity. Constructed with PA9T housing and Beryllium Copper contacts plated in gold, it ensures reliable performance in demanding environments. The eyelet termination method and threaded mount type provide secure installation, while the full bellow contact type allows for optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. The 2.54mm pitch and straight orientation facilitate easy integration into existing systems, while the matte tin termination plating enhances durability. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for high-reliability connectivity requirements.